


TMK316BJ225KD-T | |
---|---|
DigiKey Part Number | 587-2231-2-ND - Tape & Reel (TR) 587-2231-1-ND - Cut Tape (CT) 587-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ225KD-T |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ225KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.50004 | $250.02 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34304 | $1,372.16 |
8,000 | $0.32262 | $2,580.96 |
12,000 | $0.31245 | $3,749.40 |
20,000 | $0.31067 | $6,213.40 |
28,000 | $0.30109 | $8,430.52 |
40,000 | $0.30006 | $12,002.40 |
48,000 | $0.29956 | $14,378.88 |
96,000 | $0.29418 | $28,241.28 |
100,000 | $0.29350 | $29,350.00 |