
CL31A225KC9LNNC | |
|---|---|
DigiKey Part Number | 1276-2724-2-ND - Tape & Reel (TR) 1276-2724-1-ND - Cut Tape (CT) 1276-2724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A225KC9LNNC |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A225KC9LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 617 | 1276-1072-1-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.13300 | $61.33 |
| 50 | $4.79980 | $239.99 |
| 100 | $4.38780 | $438.78 |
| 500 | $3.69178 | $1,845.89 |
| 1,000 | $3.47671 | $3,476.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.15379 | $12,615.16 |
| 8,000 | $3.03372 | $24,269.76 |
| 12,000 | $2.97357 | $35,682.84 |
| 20,000 | $2.90690 | $58,138.00 |
| 28,000 | $2.86791 | $80,301.48 |

