Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



EMK316B7105KL-T | |
|---|---|
DigiKey Part Number | EMK316B7105KL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK316B7105KL-T |
Description | CAP CER 1UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316B7105KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316B7105KL-T | Taiyo Yuden | 23,931 | 587-1326-1-ND | $2.22000 | Upgrade |
| HMK316B7105KL-T | Taiyo Yuden | 164,796 | 587-1777-1-ND | $2.71000 | Upgrade |
| TMK316B7105KL-T | Taiyo Yuden | 7,367 | 587-1328-1-ND | $1.97000 | Upgrade |
| UMK316B7105KL-T | Taiyo Yuden | 13,000 | 587-2230-1-ND | $2.30000 | Upgrade |
| 1206YC105KAT2A | KYOCERA AVX | 25,715 | 478-KGM31HR71C105KUCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47479 | $949.58 |








