VJ1206Y105KFJA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 6,669
Unit Price: $3.21000
Datasheet

Direct


YAGEO
In Stock: 130,884
Unit Price: $1.89000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 122,882
Unit Price: $1.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.16623
Datasheet

Direct


Murata Electronics
In Stock: 27,064
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,114
Unit Price: $7.15000
Datasheet

Upgrade


KEMET
In Stock: 148,036
Unit Price: $2.47000
Datasheet

Upgrade


TDK
In Stock: 29,545
Unit Price: $1.81000
Datasheet

Upgrade


YAGEO
In Stock: 51,547
Unit Price: $1.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.65008
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.44222
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.47479
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.49822
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105KFJA

DigiKey Part Number
VJ1206Y105KFJA-ND
Manufacturer
Manufacturer Product Number
VJ1206Y105KFJA
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105KFJA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y105KXJTW1BCVishay Vitramon6,669720-VJ1206Y105KXJTW1BCCT-ND$3.21000Direct
CC1206KKX7R7BB105YAGEO130,884311-1181-1-ND$1.89000Direct
CL31B105KOFNNNESamsung Electro-Mechanics122,8821276-1783-1-ND$1.07000Direct
CL31B105KOFNNWESamsung Electro-Mechanics01276-3097-2-ND$0.16623Direct
GRM319R71C105KAA3DMurata Electronics27,064490-5882-1-ND$2.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$4.54376$22,718.80