

C3216X7R1E105K085AA | |
|---|---|
DigiKey Part Number | 445-1592-2-ND - Tape & Reel (TR) 445-1592-1-ND - Cut Tape (CT) 445-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E105K085AA |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E105K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.74980 | $37.49 |
| 100 | $0.65850 | $65.85 |
| 500 | $0.50464 | $252.32 |
| 1,000 | $0.45720 | $457.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37527 | $1,501.08 |
| 8,000 | $0.34970 | $2,797.60 |
| 12,000 | $0.33690 | $4,042.80 |
| 20,000 | $0.32273 | $6,454.60 |
| 28,000 | $0.31444 | $8,804.32 |
| 40,000 | $0.30647 | $12,258.80 |

