1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316B7105KL-T

DigiKey Part Number
587-2230-2-ND - Tape & Reel (TR)
587-2230-1-ND - Cut Tape (CT)
587-2230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316B7105KL-T
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316B7105KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,937
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.20700$12.07
50$0.87460$43.73
100$0.77180$77.18
500$0.59818$299.09
1,000$0.54474$544.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41396$827.92
4,000$0.35806$1,432.24
6,000$0.35178$2,110.68
10,000$0.34526$3,452.60
14,000$0.33967$4,755.38
20,000$0.33837$6,767.40
24,000$0.33351$8,004.24
48,000$0.33135$15,904.80
50,000$0.33124$16,562.00
Manufacturers Standard Package