
1206YC105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C105KLTR-ND - Tape & Reel (TR) 478-KGM31HR71C105KLCT-ND - Cut Tape (CT) 478-KGM31HR71C105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105KAT4A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.36500 | $13.65 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.87150 | $87.15 |
| 500 | $0.67794 | $338.97 |
| 1,000 | $0.61842 | $618.42 |
| 2,500 | $0.55558 | $1,388.95 |
| 5,000 | $0.51776 | $2,588.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49247 | $4,924.70 |
| 20,000 | $0.46663 | $9,332.60 |
| 30,000 | $0.45369 | $13,610.70 |
| 50,000 | $0.43934 | $21,967.00 |
| 70,000 | $0.43096 | $30,167.20 |
| 100,000 | $0.42289 | $42,289.00 |

