EMJ316BB7475MLHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $5.71000

Upgrade


Taiyo Yuden
In Stock: 22,304
Unit Price: $4.57000
Datasheet

Similar


Taiyo Yuden
In Stock: 36,720
Unit Price: $5.38000
Datasheet

Similar


Taiyo Yuden
In Stock: 4,000
Unit Price: $5.38000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMJ316BB7475MLHT

DigiKey Part Number
587-4860-2-ND - Tape & Reel (TR)
587-4860-1-ND - Cut Tape (CT)
587-4860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMJ316BB7475MLHT
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
EMJ316BB7475MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19261$2,385.22
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
* All Digi-Reel orders will add a $55.00 reeling fee.