


UMJ316BC7475KLHTE | |
|---|---|
DigiKey Part Number | 587-4951-2-ND - Tape & Reel (TR) 587-4951-1-ND - Cut Tape (CT) 587-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BC7475KLHTE |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ316BC7475KLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 50 | $2.53900 | $126.95 |
| 100 | $2.29250 | $229.25 |
| 500 | $1.87792 | $938.96 |
| 1,000 | $1.74975 | $1,749.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39339 | $2,786.78 |
| 4,000 | $1.32270 | $5,290.80 |
| 6,000 | $1.31285 | $7,877.10 |
| 10,000 | $1.30647 | $13,064.70 |
| 14,000 | $1.30263 | $18,236.82 |
| 20,000 | $1.29887 | $25,977.40 |
| 24,000 | $1.29285 | $31,028.40 |
| 48,000 | $1.28659 | $61,756.32 |
| 50,000 | $1.28625 | $64,312.50 |

