


TMJ316BB7475MLHT | |
|---|---|
DigiKey Part Number | 587-4927-2-ND - Tape & Reel (TR) 587-4927-1-ND - Cut Tape (CT) 587-4927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ316BB7475MLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ316BB7475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.79000 | $27.90 |
| 50 | $2.10320 | $105.16 |
| 100 | $1.89200 | $189.20 |
| 500 | $1.55844 | $779.22 |
| 1,000 | $1.42513 | $1,425.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32498 | $2,649.96 |
| 4,000 | $1.25988 | $5,039.52 |
| 6,000 | $1.22252 | $7,335.12 |
| 10,000 | $1.18113 | $11,811.30 |
| 14,000 | $1.14268 | $15,997.52 |
| 20,000 | $1.13365 | $22,673.00 |
| 24,000 | $1.02431 | $24,583.44 |

