1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMJ316BC7475MLHTE

DigiKey Part Number
587-4952-2-ND - Tape & Reel (TR)
587-4952-1-ND - Cut Tape (CT)
587-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMJ316BC7475MLHTE
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMJ316BC7475MLHTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.33700$33.37
50$2.53900$126.95
100$2.29250$229.25
500$2.05122$1,025.61
1,000$1.74975$1,749.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60686$3,213.72
4,000$1.50949$6,037.96
6,000$1.44403$8,664.18
10,000$1.37814$13,781.40
14,000$1.34890$18,884.60
20,000$1.34503$26,900.60
24,000$1.31801$31,632.24
Manufacturers Standard Package