Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SS13LHMHG | |
|---|---|
DigiKey Part Number  | SS13LHMHG-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SS13LHMHG  | 
Description  | DIODE SCHOTTKY 30V 1A SUB SMA  | 
Customer Reference  | |
Detailed Description  | Diode 30 V 1A Surface Mount Sub SMA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 30 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 500 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 400 µA @ 30 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | Sub SMA  | |
Operating Temperature - Junction  | -55°C ~ 125°C  | |
Base Product Number  | 



