SS13L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 38,830
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.27268
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.40586
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 272
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.51952
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,793
Unit Price: $2.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 42,681
Unit Price: $3.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76975
Datasheet

Similar


Panjit International Inc.
In Stock: 1,331
Unit Price: $1.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,689
Unit Price: $2.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.65071
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,252
Unit Price: $3.02000
Datasheet
MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13L

DigiKey Part Number
1801-SS13LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS13L
Description
DIODE SCHOTTKY 30V 1A SUB SMA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.52738$10,547.60
30,000$0.50553$15,165.90
50,000$0.48339$24,169.50