Diode 30 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

SS1FL3HM3/H

DigiKey Part Number
112-SS1FL3HM3/HTR-ND - Tape & Reel (TR)
112-SS1FL3HM3/HCT-ND - Cut Tape (CT)
112-SS1FL3HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1FL3HM3/H
Description
DIODE SCHOTTKY 30V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SS1FL3HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Mfr
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.86100$28.61
100$1.81860$181.86
500$1.36658$683.29
1,000$1.22073$1,220.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03506$3,105.18
6,000$0.94146$5,648.76
9,000$0.89374$8,043.66
15,000$0.84011$12,601.65
21,000$0.80835$16,975.35
30,000$0.77747$23,324.10
Manufacturers Standard Package