DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM
eSMP® Package Evolution

SS1FL3-M3/H

DigiKey Part Number
SS1FL3-M3/HGITR-ND - Tape & Reel (TR)
SS1FL3-M3/HGICT-ND - Cut Tape (CT)
SS1FL3-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1FL3-M3/H
Description
DIODE SCHOTTKY 30V 1A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.92500$19.25
100$1.53950$153.95
500$1.15410$577.05
1,000$1.02944$1,029.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65921$1,977.63
6,000$0.62005$3,720.30
9,000$0.61806$5,562.54
15,000$0.61483$9,222.45
21,000$0.61289$12,870.69
30,000$0.61098$18,329.40
75,000$0.59280$44,460.00
Manufacturers Standard Package