Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SK315B R5G | |
|---|---|
DigiKey Part Number | SK315BR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK315B R5G |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK315B R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |








