Parametric Equivalent
Parametric Equivalent

SS315B-HF | |
|---|---|
DigiKey Part Number | 641-SS315B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315B-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03580 | $3,107.40 |
| 6,000 | $0.94356 | $5,661.36 |
| 9,000 | $0.89654 | $8,068.86 |
| 15,000 | $0.84369 | $12,655.35 |
| 21,000 | $0.81239 | $17,060.19 |
| 30,000 | $0.78198 | $23,459.40 |
| 75,000 | $0.73427 | $55,070.25 |



