
SK315BH | |
|---|---|
DigiKey Part Number | 1801-SK315BHTR-ND - Tape & Reel (TR) 1801-SK315BHCT-ND - Cut Tape (CT) 1801-SK315BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK315BH |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK315BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.58600 | $25.86 |
| 100 | $1.64390 | $164.39 |
| 500 | $1.23470 | $617.35 |
| 1,000 | $1.10254 | $1,102.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93439 | $2,803.17 |
| 6,000 | $0.84963 | $5,097.78 |
| 9,000 | $0.80642 | $7,257.78 |
| 15,000 | $0.75785 | $11,367.75 |
| 21,000 | $0.72909 | $15,310.89 |
| 30,000 | $0.70113 | $21,033.90 |
| 75,000 | $0.64656 | $48,492.00 |

