


SBR3150SB-13 | |
|---|---|
DigiKey Part Number | SBR3150SB-13DITR-ND - Tape & Reel (TR) SBR3150SB-13DICT-ND - Cut Tape (CT) SBR3150SB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3150SB-13 |
Description | DIODE SCHOTTKY 150V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.44600 | $64.46 |
| 100 | $4.23330 | $423.33 |
| 500 | $3.28236 | $1,641.18 |
| 1,000 | $2.97627 | $2,976.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58728 | $7,761.84 |
| 6,000 | $2.39146 | $14,348.76 |
| 9,000 | $2.29171 | $20,625.39 |
| 15,000 | $2.17965 | $32,694.75 |
| 21,000 | $2.11330 | $44,379.30 |
| 30,000 | $2.04884 | $61,465.20 |


