
SF66G A0G | |
---|---|
DigiKey Part Number | SF66GA0GCT-ND - Cut Tape (CT) SF66GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF66G A0G |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01832 | $6,054.96 |
3,500 | $1.98504 | $6,947.64 |
5,000 | $1.91259 | $9,562.95 |
12,500 | $1.82545 | $22,818.12 |