DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

RGP30G-E3/73

DigiKey Part Number
112-RGP30G-E3/73CT-ND - Cut Tape (CT)
112-RGP30G-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP30G-E3/73
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
RGP30G-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.27000$12.27
10$9.05500$90.55
100$6.20030$620.03
500$5.04968$2,524.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.74311$4,743.11
2,000$4.45763$8,915.26
3,000$4.42086$13,262.58
5,000$2.13074$10,653.70
7,000$2.05800$14,406.00
Manufacturers Standard Package