


GP30G-E3/54 | |
|---|---|
DigiKey Part Number | GP30G-E3/54GITR-ND - Tape & Reel (TR) GP30G-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP30G-E3/54 |
Description | DIODE STANDARD 400V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW83-TR | Vishay General Semiconductor - Diodes Division | 0 | BYW83-TR-ND | $11.05694 | MFR Recommended |
| 1N5402G | onsemi | 8,422 | 1N5402GOS-ND | $4.85000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1,196 | 1N5402GDICT-ND | $4.52000 | Similar |
| 1N5404-G | Comchip Technology | 232,989 | 641-1315-1-ND | $4.93000 | Similar |
| 1N5404G | onsemi | 11,125 | 1N5404GOS-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $18.67100 | $186.71 |
| 100 | $12.95790 | $1,295.79 |
| 500 | $10.51744 | $5,258.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $9.39888 | $13,158.43 |
| 2,800 | $8.79304 | $24,620.51 |
| 4,200 | $8.48453 | $35,635.03 |
| 7,000 | $8.33660 | $58,356.20 |

