
STTH3R04RL | |
---|---|
DigiKey Part Number | 497-12685-2-ND - Tape & Reel (TR) 497-12685-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3R04RL |
Description | DIODE STANDARD 400V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R04RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.65900 | $26.59 |
100 | $2.24980 | $224.98 |
500 | $1.70846 | $854.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,900 | $0.98108 | $1,864.05 |
3,800 | $0.97857 | $3,718.57 |