Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| S4D M6G | |
|---|---|
| DigiKey Part Number | S4DM6G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S4D M6G | 
| Description | DIODE STANDARD 200V 4A DO214AB | 
| Customer Reference | |
| Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 4A | |
| Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
| Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China