
| S4DH | |
|---|---|
| DigiKey Part Number | 1801-S4DHTR-ND - Tape & Reel (TR) 1801-S4DHCT-ND - Cut Tape (CT) 1801-S4DHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S4DH | 
| Description | DIODE STANDARD 200V 4A DO214AB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 4A | |
| Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
| Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.47000 | $5.47 | 
| 10 | $3.40200 | $34.02 | 
| 100 | $2.18240 | $218.24 | 
| 500 | $1.65536 | $827.68 | 
| 1,000 | $1.48550 | $1,485.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.26938 | $3,808.14 | 
| 6,000 | $1.16051 | $6,963.06 | 
| 9,000 | $1.10501 | $9,945.09 | 
| 15,000 | $1.04266 | $15,639.90 | 
| 21,000 | $1.00574 | $21,120.54 | 
| 30,000 | $0.96984 | $29,095.20 | 
| 75,000 | $0.94231 | $70,673.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China