Similar
Similar
Similar
Similar



MURS320HE3_A/I | |
|---|---|
DigiKey Part Number | MURS320HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS320HE3_A/I |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR320SHM6G | Taiwan Semiconductor Corporation | 0 | MUR320SHM6G-ND | $0.00000 | Similar |
| MURS320T3G | onsemi | 7,951 | MURS320T3GOSCT-ND | $8.30000 | Similar |
| S8DL-TP | MCC (Micro Commercial Components) | 0 | 353-S8DL-TP-ND | $1.92378 | Similar |
| SMLJ60S2-TP | MCC (Micro Commercial Components) | 7,636 | SMLJ60S2-TPMSCT-ND | $14.14000 | Similar |
| SURS8320T3G | onsemi | 0 | SURS8320T3GOSTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.79531 | $9,783.59 |




