MFR Recommended
Similar
Similar
Similar
Similar
Similar

SURS8320T3G | |
|---|---|
DigiKey Part Number | SURS8320T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SURS8320T3G |
Description | DIODE STANDARD 200V 3A SMC |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SURS8320T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SURS8320T3G-VF01 | onsemi | 1,900 | 488-SURS8320T3G-VF01CT-ND | $10.19000 | MFR Recommended |
| CMR3-02 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR3-02BKPBFREE-ND | $2.27286 | Similar |
| CMR3-02 TR13 PBFREE | Central Semiconductor Corp | 5,372 | 1514-CMR3-02TR13PBFREECT-ND | $8.63000 | Similar |
| ER3D_R1_00001 | Panjit International Inc. | 3,346 | 3757-ER3D_R1_00001CT-ND | $4.28000 | Similar |
| HS5D | Taiwan Semiconductor Corporation | 957 | 1801-HS5DCT-ND | $8.63000 | Similar |








