
HS5D | |
---|---|
DigiKey Part Number | 1801-HS5DTR-ND - Tape & Reel (TR) 1801-HS5DCT-ND - Cut Tape (CT) 1801-HS5DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5D |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.96800 | $49.68 |
100 | $3.23840 | $323.84 |
500 | $2.49270 | $1,246.35 |
1,000 | $2.25236 | $2,252.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94696 | $5,840.88 |
6,000 | $1.79317 | $10,759.02 |
9,000 | $1.71484 | $15,433.56 |
15,000 | $1.62681 | $24,402.15 |
21,000 | $1.57959 | $33,171.39 |