


| MURS320-E3/9AT | |
|---|---|
| DigiKey Part Number | 112-MURS320-E3/9ATTR-ND - Tape & Reel (TR) 112-MURS320-E3/9ATCT-ND - Cut Tape (CT) 112-MURS320-E3/9ATDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MURS320-E3/9AT | 
| Description | DIODE STANDARD 200V 3A DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $3.19800 | $31.98 | 
| 100 | $3.18100 | $318.10 | 
| 500 | $2.89888 | $1,449.44 | 
| 1,000 | $2.70626 | $2,706.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $2.07650 | $7,267.75 | 
| 7,000 | $1.98252 | $13,877.64 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China