Parametric Equivalent
Parametric Equivalent

HS2M-T | |
|---|---|
DigiKey Part Number | 1801-HS2M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS2M-T |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63808 | $1,914.24 |
| 6,000 | $0.57633 | $3,457.98 |
| 9,000 | $0.54483 | $4,903.47 |
| 15,000 | $0.50942 | $7,641.30 |
| 21,000 | $0.48845 | $10,257.45 |
| 30,000 | $0.46805 | $14,041.50 |
| 75,000 | $0.42329 | $31,746.75 |
| 150,000 | $0.40181 | $60,271.50 |





