
HS2M | |
|---|---|
DigiKey Part Number | 1801-HS2MTR-ND - Tape & Reel (TR) 1801-HS2MCT-ND - Cut Tape (CT) 1801-HS2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.31700 | $23.17 |
| 100 | $1.46610 | $146.61 |
| 500 | $1.09700 | $548.50 |
| 1,000 | $0.97771 | $977.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82591 | $2,477.73 |
| 6,000 | $0.74935 | $4,496.10 |
| 9,000 | $0.71032 | $6,392.88 |
| 15,000 | $0.66644 | $9,996.60 |
| 21,000 | $0.64045 | $13,449.45 |
| 30,000 | $0.61519 | $18,455.70 |
| 75,000 | $0.55976 | $41,982.00 |

