
HS2MH | |
|---|---|
DigiKey Part Number | 1801-HS2MHTR-ND - Tape & Reel (TR) 1801-HS2MHCT-ND - Cut Tape (CT) 1801-HS2MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2MH |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39000 | $23.90 |
| 100 | $1.51180 | $151.18 |
| 500 | $1.13256 | $566.28 |
| 1,000 | $1.00994 | $1,009.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85390 | $2,561.70 |
| 6,000 | $0.77519 | $4,651.14 |
| 9,000 | $0.73507 | $6,615.63 |
| 15,000 | $0.68997 | $10,349.55 |
| 21,000 | $0.66326 | $13,928.46 |
| 30,000 | $0.63730 | $19,119.00 |
| 75,000 | $0.58032 | $43,524.00 |

