DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

US2M_HF

DigiKey Part Number
31-US2M_HFTR-ND - Tape & Reel (TR)
31-US2M_HFCT-ND - Cut Tape (CT)
31-US2M_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2M_HF
Description
DIODE STANDARD 1000V 2A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.85700$8.57
25$0.75400$18.85
100$0.64040$64.04
250$0.58544$146.36
500$0.55234$276.17
1,000$0.52500$525.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52737$1,582.11
6,000$0.50583$3,034.98
9,000$0.49908$4,491.72
15,000$0.49635$7,445.25
21,000$0.47981$10,076.01
30,000$0.45983$13,794.90
75,000$0.45692$34,269.00
Manufacturers Standard Package