Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5931HR3G | |
|---|---|
DigiKey Part Number  | 1SMA5931HR3G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1SMA5931HR3G  | 
Description  | DIODE ZENER 18V 1.5W DO214AC  | 
Customer Reference  | |
Detailed Description  | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1SMA5931HR3G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1.5 W  | |
Impedance (Max) (Zzt)  | 12 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 13.7 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Base Product Number  | 







