1SMA5931H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,127
Unit Price: $3.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


onsemi
In Stock: 7,663
Unit Price: $5.96000
Datasheet

Similar


onsemi
In Stock: 4,905
Unit Price: $3.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29,747
Unit Price: $3.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.55130
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,793
Unit Price: $1.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5931H

DigiKey Part Number
1801-1SMA5931HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5931H
Description
DIODE ZENER 18V 1.5W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5931H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.61917$4,643.77
15,000$0.56568$8,485.20
22,500$0.53843$12,114.67
37,500$0.50780$19,042.50
52,500$0.48966$25,707.15
75,000$0.47203$35,402.25
Manufacturers Standard Package