Similar
Similar
Similar
Similar

SMAJ5931CE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ5931CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ5931CE3/TR13 |
Description | DIODE ZENER 18V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±2% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMAJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4746-G | Comchip Technology | 0 | CZRA4746-G-ND | $1.44234 | Similar |
| CZRA4746-HF | Comchip Technology | 0 | CZRA4746-HF-ND | $1.44234 | Similar |
| CZRA5931B-G | Comchip Technology | 0 | CZRA5931B-G-ND | $1.14090 | Similar |
| SMAZ5931B-E3/5A | Vishay General Semiconductor - Diodes Division | 7,550 | SMAZ5931B-E3/5AGICT-ND | $4.93000 | Similar |




