
1SMA5931 | |
|---|---|
DigiKey Part Number  | 1801-1SMA5931TR-ND - Tape & Reel (TR) 1801-1SMA5931CT-ND - Cut Tape (CT) 1801-1SMA5931DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1SMA5931  | 
Description  | DIODE ZENER 18V 1.5W DO214AC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1SMA5931 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 1.5 W  | |
Impedance (Max) (Zzt)  | 12 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 13.7 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.26000 | $3.26 | 
| 10 | $2.01500 | $20.15 | 
| 100 | $1.26700 | $126.70 | 
| 500 | $0.94344 | $471.72 | 
| 1,000 | $0.83878 | $838.78 | 
| 2,000 | $0.75063 | $1,501.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $0.61917 | $4,643.77 | 
| 15,000 | $0.56568 | $8,485.20 | 
| 22,500 | $0.53843 | $12,114.67 | 
| 37,500 | $0.50780 | $19,042.50 | 
| 52,500 | $0.48966 | $25,707.15 | 
| 75,000 | $0.47203 | $35,402.25 | 

