Direct
Similar
Similar
Similar
Similar
Similar

SMAZ5931B-M3/61 | |
|---|---|
DigiKey Part Number | SMAZ5931B-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5931B-M3/61 |
Description | DIODE ZENER 18V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5931B-E3/61 | Vishay General Semiconductor - Diodes Division | 5,581 | SMAZ5931B-E3/61GICT-ND | $4.36000 | Direct |
| CMZ5931B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5931BBKPBFREE-ND | $1.79062 | Similar |
| CMZ5931B TR13 PBFREE | Central Semiconductor Corp | 3,385 | 1514-CMZ5931BTR13PBFREECT-ND | $11.26000 | Similar |
| SMAJ4746A-TP | MCC (Micro Commercial Components) | 41,558 | SMAJ4746A-TPCT-ND | $3.37000 | Similar |
| SMAJ5931AE3/TR13 | Microchip Technology | 0 | SMAJ5931AE3/TR13-ND | $4.52183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $1.06987 | $7,703.06 |






