Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1.5KE9.1A | |
|---|---|
| DigiKey Part Number | 1801-1.5KE9.1ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE9.1A | 
| Description | TVS DIODE 7.78VWM 13.4VC DO201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 13.4V Clamp 117A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1.5KE9.1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.78V | |
| Voltage - Breakdown (Min) | 8.65V | |
| Voltage - Clamping (Max) @ Ipp | 13.4V | |
| Current - Peak Pulse (10/1000µs) | 117A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $1.60239 | $2,002.99 | 
| 2,500 | $1.47082 | $3,677.05 | 
| 3,750 | $1.40322 | $5,262.07 | 
| 6,250 | $1.32685 | $8,292.81 | 
| 8,750 | $1.28142 | $11,212.42 | 
| 12,500 | $1.23712 | $15,464.00 | 
| 31,250 | $1.22785 | $38,370.31 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China