Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1.5KE9.1A-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-1.5KE9.1A-AT/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE9.1A-AT/TR13 | 
| Description | TVS DIODE 7.78VWM 13.4VC DO201 | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.78V | |
| Voltage - Breakdown (Min) | 8.65V | |
| Voltage - Clamping (Max) @ Ipp | 13.4V | |
| Current - Peak Pulse (10/1000µs) | 113.4A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $1.30053 | $1,560.64 | 
| 2,400 | $1.18934 | $2,854.42 | 
| 3,600 | $1.13217 | $4,075.81 | 
| 6,000 | $1.06754 | $6,405.24 | 
| 8,400 | $1.02908 | $8,644.27 | 
| 12,000 | $0.99155 | $11,898.60 | 
| 30,000 | $0.94690 | $28,407.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China