
| 1.5KE9.1A-E3/54 | |
|---|---|
| DigiKey Part Number | 1.5KE9.1A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE9.1A-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE9.1A-E3/54 | 
| Description | TVS DIODE 7.78VWM 13.4VC 1.5KE | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole 1.5KE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7.78V | |
| Voltage - Breakdown (Min) | 8.65V | |
| Voltage - Clamping (Max) @ Ipp | 13.4V | |
| Current - Peak Pulse (10/1000µs) | 112A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $4.57700 | $45.77 | 
| 100 | $3.97400 | $397.40 | 
| 500 | $3.32606 | $1,663.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,400 | $3.32604 | $4,656.46 | 
| 2,800 | $2.47057 | $6,917.60 | 
| 4,200 | $1.96620 | $8,258.04 | 
| 7,000 | $1.95804 | $13,706.28 | 
| 9,800 | $1.95192 | $19,128.82 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China