
1.5KE9.1A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE9.1A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1A/B |
Description | TVS DIODE 7.78VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07765 | $1,077.65 |
| 2,000 | $0.98077 | $1,961.54 |
| 3,000 | $0.93086 | $2,792.58 |
| 5,000 | $0.87439 | $4,371.95 |
| 7,000 | $0.84074 | $5,885.18 |
| 10,000 | $0.80789 | $8,078.90 |
| 25,000 | $0.73531 | $18,382.75 |
| 50,000 | $0.72918 | $36,459.00 |


