STM6825TWY6F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 10,224
Unit Price: $10.61000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 2,996
Unit Price: $27.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,551
Unit Price: $48.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,975
Unit Price: $2.77000
Datasheet
497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6825TWY6F

DigiKey Part Number
497-4785-2-ND - Tape & Reel (TR)
497-4785-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STM6825TWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6825TWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.93000$79.30
25$7.18280$179.57
100$6.36440$636.44
250$5.97400$1,493.50
500$5.73836$2,869.18
1,000$5.54444$5,544.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.30496$15,914.88
Manufacturers Standard Package