
STM6824TWY6F | |
|---|---|
DigiKey Part Number | 497-4787-2-ND - Tape & Reel (TR) 497-4787-1-ND - Cut Tape (CT) 497-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6824TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6824TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.71800 | $77.18 |
| 25 | $6.99360 | $174.84 |
| 100 | $6.19150 | $619.15 |
| 250 | $5.80984 | $1,452.46 |
| 500 | $5.57976 | $2,789.88 |
| 1,000 | $5.39040 | $5,390.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.74784 | $14,243.52 |
| 6,000 | $4.64081 | $27,844.86 |
| 9,000 | $4.58723 | $41,285.07 |
| 15,000 | $4.52785 | $67,917.75 |

