
APX824-31W5G-7 | |
|---|---|
DigiKey Part Number | 31-APX824-31W5G-7TR-ND - Tape & Reel (TR) 31-APX824-31W5G-7CT-ND - Cut Tape (CT) 31-APX824-31W5G-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX824-31W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-31W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.92500 | $19.25 |
| 25 | $1.71320 | $42.83 |
| 100 | $1.47750 | $147.75 |
| 250 | $1.36476 | $341.19 |
| 500 | $1.29688 | $648.44 |
| 1,000 | $1.24083 | $1,240.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17167 | $3,515.01 |
| 6,000 | $1.13780 | $6,826.80 |
| 9,000 | $1.12084 | $10,087.56 |
| 15,000 | $1.10205 | $16,530.75 |
| 21,000 | $1.09106 | $22,912.26 |
| 30,000 | $1.08050 | $32,415.00 |
| 75,000 | $1.05776 | $79,332.00 |

