Similar
Similar
Similar




ADM6319B31ARJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6319B31ARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6319B31ARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6319B31ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6319B31ARJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6319B31ARJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.78000 | $25.78 |
| 10 | $16.39900 | $163.99 |
| 25 | $13.94760 | $348.69 |
| 100 | $11.17220 | $1,117.22 |
| 250 | $9.80880 | $2,452.20 |
| 500 | $9.36188 | $4,680.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.64859 | $22,945.77 |













