RNCF0603FTE10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07227
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 127,175
Unit Price: $0.11000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,214
Unit Price: $0.34000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,243
Unit Price: $1.47000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $1.81440
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 43,106
Unit Price: $0.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 527,195
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,617
Unit Price: $0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 32,795
Unit Price: $0.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 367
Unit Price: $0.44000
Datasheet

Upgrade


Vishay
In Stock: 1,233
Unit Price: $0.37000
Datasheet

Upgrade


Vishay
In Stock: 6,099
Unit Price: $0.13000
Datasheet

Upgrade


Vishay
In Stock: 25,046
Unit Price: $0.10000
Datasheet
10 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603FTE10K0

DigiKey Part Number
RNCF0603FTE10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603FTE10K0
Description
RES SMD 10K OHM 1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603FTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13912$695.60
Manufacturers Standard Package