CAR0603-10KB2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.93614
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 27,289
Unit Price: $2.06000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,359,360
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,563
Unit Price: $1.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 55,894
Unit Price: $2.88000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,854
Unit Price: $3.62000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,667
Unit Price: $3.05000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,648
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 148
Unit Price: $4.94000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.06000
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Susumu
In Stock: 127
Unit Price: $3.13000
Datasheet
CAR 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0603-10KB2

DigiKey Part Number
696-CAR0603-10KB2TR-ND - Tape & Reel (TR)
696-CAR0603-10KB2CT-ND - Cut Tape (CT)
696-CAR0603-10KB2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAR0603-10KB2
Description
RES SMD 10K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0603-10KB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes