
RG1608N-103-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-103-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-103-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-103-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-103-B-T5 |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-103-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.53880 | $63.47 |
| 50 | $2.39740 | $119.87 |
| 100 | $2.26670 | $226.67 |
| 250 | $2.10932 | $527.33 |
| 500 | $2.00292 | $1,001.46 |
| 1,000 | $1.90665 | $1,906.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86848 | $9,342.40 |
| 10,000 | $1.79775 | $17,977.50 |
| 15,000 | $1.76040 | $26,406.00 |
| 25,000 | $1.71730 | $42,932.50 |
| 35,000 | $1.69116 | $59,190.60 |

