Direct
Direct
Direct

PFRR0603Y1002WBT | |
|---|---|
DigiKey Part Number | PFRR0603Y1002WBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFRR0603Y1002WBT |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.070" L x 0.032" W (1.78mm x 0.82mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - |




